ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 186-778
- Mfr. Part No.:
- E40127
- Brand:
- ifm electronic
Subtotal (1 unit)*
$328.54
(exc. GST)
$361.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.54 |
*price indicative
- RS Stock No.:
- 186-778
- Mfr. Part No.:
- E40127
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Screw-In Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Hazardous Area Certification | EAC | |
| Height | 27.5mm | |
| Diameter | 18mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Screw-In Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Hazardous Area Certification EAC | ||
Height 27.5mm | ||
Diameter 18mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is specifically designed for process sensors, expertly crafted for industrial applications where reliability is paramount. With a robust titanium construction, it excels in both liquid and gas media applications. The threaded connection of 1/2 inch NPT ensures a secure fitting, while the 23 mm insertion depth allows for optimal sensor integration. Weighing in at just 26 grams, this component combines strength with lightweight efficiency. Compliance with industry standards such as the Pressure Equipment Directive underscores its suitability for high pressure environments, rated up to 300 bar. User safety is prioritised through essential compatibility checks between the medium and material, giving users confidence in their operational integrity. The E40127 model demonstrates a commitment to excellence, making it indispensable in modern industrial setups.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust stainless steel design for use in harsh industrial environments
