LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- RS Stock No.:
- 689-589
- Mfr. Part No.:
- P7R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$284.96
(exc. GST)
$313.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.96 |
*price indicative
- RS Stock No.:
- 689-589
- Mfr. Part No.:
- P7R
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Run Time | 2.5 h | |
| Number of Batteries | 1 | |
| Series | P-series 2025 | |
| Battery Supplied | Yes | |
| Beam Distance | 320m | |
| Standards/Approvals | RoHS | |
| Weight | 285g | |
| Length | 159mm | |
| Head Diameter | 35mm | |
| Colour | Black | |
| LED Luminosity | 2000 lm | |
| Battery Capacity | 4600mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Run Time 2.5 h | ||
Number of Batteries 1 | ||
Series P-series 2025 | ||
Battery Supplied Yes | ||
Beam Distance 320m | ||
Standards/Approvals RoHS | ||
Weight 285g | ||
Length 159mm | ||
Head Diameter 35mm | ||
Colour Black | ||
LED Luminosity 2000 lm | ||
Battery Capacity 4600mAh | ||
- COO (Country of Origin):
- CN
The Led Lenser P7R Torch is the ideal all-round torch. True to its Ledlenser heritage, it has a brilliant light clarity and powerful output as well as a Spot/Flood focusing function to effortlessly adjust the light for any environment. Use the Mode Select Ring to easily switch between different light modes, the transport lock and USB-C charging port. Last, but not least, all aluminium components are made of 75% recycled material.
lock and USB-C charging port
Rechargeable via USB-C
High water and dust resistance
Related links
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
