ifm electronic, E402 Series Adapter Sensor Accessories 18 mm for Use with For Process Sensors, RoHS, EAC Standard
- RS Stock No.:
- 187-617
- Mfr. Part No.:
- E40238
- Brand:
- ifm electronic
Subtotal (1 unit)*
$88.48
(exc. GST)
$97.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.48 |
*price indicative
- RS Stock No.:
- 187-617
- Mfr. Part No.:
- E40238
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | For Process Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With For Process Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is meticulously designed to enhance the reliability of industrial applications. Crafted from robust stainless steel, this adapter seamlessly integrates with various devices, machines, and installations. Its threaded connection ensures a secure fit, while the ability to accommodate both liquids and gases makes it incredibly versatile. With a pressure rating of up to 300 bar, this product guarantees durability even under demanding conditions. Packaged with an included O ring, it offers added convenience and efficiency. Whether for new projects or system upgrades, this solution meets essential safety standards and is ideal for professionals seeking quality in process connections.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust stainless steel design for use in harsh industrial environments
