ifm electronic, E433 Series Adapter Sensor Accessories 34 mm for Use with Process Sensors in Containers and Pipes, 5 kV
- RS Stock No.:
- 186-339
- Mfr. Part No.:
- E43360
- Brand:
- ifm electronic
Subtotal (1 unit)*
$143.36
(exc. GST)
$157.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.36 |
*price indicative
- RS Stock No.:
- 186-339
- Mfr. Part No.:
- E43360
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors in Containers and Pipes | |
| Series | E433 | |
| Diameter | 34mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 5 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors in Containers and Pipes | ||
Series E433 | ||
Diameter 34mm | ||
Hazardous Area Certification No | ||
Standards/Approvals 5 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is expertly designed to meet the demanding requirements of modern industrial applications. Featuring a robust construction that ensures reliability, it is adept at handling high pressure environments, accommodating up to 25 bar. The inclusion of a leakage port enhances safety, making it an ideal choice for sensitive processes. Constructed from high grade stainless steel, the adapter adheres to rigorous standards, promising durability and long lasting performance. Its compatibility with a range of connections, including G 1/2 sealing cone and Clamp DN20 DIN 32676, makes it versatile for various applications. This product is not only engineered for efficiency but also designed to comply with the latest safety directives, ensuring peace of mind for operators.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
