ifm electronic, E212 Series Bracket for Use with Adjustment Bracket, RoHS Standard
- RS Stock No.:
- 187-522
- Mfr. Part No.:
- E21239
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-522
- Mfr. Part No.:
- E21239
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Adjustment Bracket | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Depth | 12mm | |
| Height | 57.3mm | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With Adjustment Bracket | ||
Series E212 | ||
Hazardous Area Certification No | ||
Depth 12mm | ||
Height 57.3mm | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting and fine adjustment bracket is designed specifically for free standing installations, offering precise positioning and stability for your equipment. Made with high quality stainless steel, this fixture ensures durability and longevity, making it an essential component for any professional setup. With its compact dimensions, it fits seamlessly into various settings, allowing for easy integration. The thoughtful engineering ensures that adjustments can be made effortlessly, enhancing operational efficiency in your workflows. This product is more than just a bracket; it's a reliable partner that supports enhanced performance in your applications, whether in industrial or commercial environments.
For an easy alignment of photoelectric sensors
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
