ifm electronic, E212 Series Mounting Rod for Use with E21232
- RS Stock No.:
- 188-128
- Mfr. Part No.:
- E21232
- Brand:
- ifm electronic
Subtotal (1 unit)*
$54.00
(exc. GST)
$59.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.00 |
*price indicative
- RS Stock No.:
- 188-128
- Mfr. Part No.:
- E21232
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Rod | |
| Accessory Type | Mounting Rod | |
| For Use With | E21232 | |
| Series | E212 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Rod | ||
Accessory Type Mounting Rod | ||
For Use With E21232 | ||
Series E212 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting Rod is designed to provide exceptional performance for various applications. Engineered with precision, it delivers a seamless integration into your setup, thanks to its straight design and robust construction. With a weight of 610.1 grams and dimensions of Ø 14 / L = 500 mm, it strikes the perfect balance between durability and usability. The stainless steel material (1.4404 / 316L) ensures impressive resistance to corrosion and wear, making it a reliable choice for environments that demand high standards. This product not only enhances operational efficiency but also stands as a testament to innovative engineering and quality craftsmanship from leading experts in the field. Your projects deserve nothing less than a tool built to last.
For stable fixing of clamps
Robust stainless steel design for use in harsh industrial environments
Straight version
Related links
- ifm electronic O5, RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
