ifm electronic, E209 Series Mounting Set for Use with Reflector, RoHS Standard
- RS Stock No.:
- 186-718
- Mfr. Part No.:
- E20997
- Brand:
- ifm electronic
Subtotal (1 unit)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.89 |
*price indicative
- RS Stock No.:
- 186-718
- Mfr. Part No.:
- E20997
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflector | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflector | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Mounting Set is designed specifically for reflectors with a diameter of 50 mm, ensuring optimal stability and performance in various applications. Built with high quality materials, the fixture boasts durable stainless steel construction, while the clamp is crafted from robust die cast zinc, offering both strength and weather resistance. Weighing in at a manageable 235.5 grams, this mounting set is lightweight yet sturdy. Its free standing design with M10 compatibility presents versatility and ease of installation, making it an ideal choice for both professionals and DIY enthusiasts alike. The product also includes essential accessories, such as a head cap screw, reinforcing its practicality and utility. Designed with attention to detail, this mounting set delivers reliability for any reflective installation needs.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
