ifm electronic, E300 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-691
- Mfr. Part No.:
- E30009
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$139.35
(exc. GST)
$153.28
(inc. GST)
- RS Stock No.:
- 186-691
- Mfr. Part No.:
- E30009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is an innovative solution designed to enhance the compatibility and safety of pressure measurements in various applications. This robust adapter features a top grade stainless steel construction, ensuring durability while providing a pressure rating suitable for demanding environments. With its precise sensor and process connections, it streamlines integration into your existing setups, allowing for quick and reliable installation. It is ideal for use in devices and installations that necessitate a high standard of accuracy and efficiency, making it a reliable choice for specialists aiming to maintain optimal operational performance. As part of our commitment to quality, we also ensure that our products comply with industry standards, bolstering your confidence in its application. Please note the product is being phased out, with an alternative available for consideration.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments

