ifm electronic, E300 Series Clamp for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

$74.17

(exc. GST)

$81.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.17

*price indicative

RS Stock No.:
186-692
Mfr. Part No.:
E30025
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Clamp

Product Type

Clamp Assembly

For Use With

Process Sensors

Series

E300

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Clamp Fitting is specifically designed for process sensors operating in industrial environments. Crafted from durable stainless steel, it ensures reliable performance when integrated with temperature sensors. With compatibility for both liquids and gases, this fitting is a versatile choice for various applications. The installation process is straightforward, allowing for efficient setup in diverse settings. Its robust construction meets essential safety standards, making it suitable for high pressure environments while adhering to the Pressure Equipment Directive. This product promises to provide a secure connection, enhancing the overall efficiency of any system it integrates with.

For the installation of temperature sensors in containers and pipes

Easy, quick and secure mounting

Stable fixing by screwing in

Use in liquids and gases

Easy adjustment of the immersion depth of the sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy