ifm electronic, E Series Adapter for Use with Process Sensor, 5 kV line to line, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD
- RS Stock No.:
- 191-202
- Mfr. Part No.:
- E30130
- Brand:
- ifm electronic
Subtotal (1 unit)*
$146.68
(exc. GST)
$161.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.68 |
*price indicative
- RS Stock No.:
- 191-202
- Mfr. Part No.:
- E30130
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensor | |
| Series | E | |
| Standards/Approvals | 5 kV line to line, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, Ri: 2 Ohm EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensor | ||
Series E | ||
Standards/Approvals 5 kV line to line, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-5 Surge 0, Ri: 2 Ohm EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed for integrating process sensors in both industrial and hygienic applications. Constructed from robust stainless steel, it withstands harsh environments and high pressures up to 50 bar. The adapter features a leakage port and is suitable for thin-walled installations, offering reliable performance and durability. Ideal for applications requiring secure and high-pressure connections.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
