ifm electronic, E300 Series Mounting Module for Use with For Process Sensors, RoHS Standard
- RS Stock No.:
- 186-698
- Mfr. Part No.:
- E30079
- Brand:
- ifm electronic
Subtotal (1 unit)*
$117.47
(exc. GST)
$129.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.47 |
*price indicative
- RS Stock No.:
- 186-698
- Mfr. Part No.:
- E30079
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Module | |
| Product Type | Mounting Kit | |
| For Use With | For Process Sensors | |
| Series | E300 | |
| Depth | 25mm | |
| Height | 135mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Module | ||
Product Type Mounting Kit | ||
For Use With For Process Sensors | ||
Series E300 | ||
Depth 25mm | ||
Height 135mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic 3 way mounting device is an essential component for enhancing the functionality and reliability of fluid sensors. This innovative device is designed to facilitate seamless integration and precise operation, making it an invaluable addition to any sensor setup. Its robust mechanical design ensures durability while maintaining a lightweight profile, perfect for various applications in industrial environments. The mounting device is expertly crafted from high quality POM material, guaranteeing long lasting performance under challenging conditions. With ease of installation and a thoughtful approach to engineering, this device is ideal for those seeking efficiency and reliability in their sensor applications.
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
Reliable fixing by clamping with two screws
