ifm electronic, E300 Series Adapter for Use with Process Sensors, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN
- RS Stock No.:
- 189-092
- Mfr. Part No.:
- E30013
- Brand:
- ifm electronic
Subtotal (1 unit)*
$111.64
(exc. GST)
$122.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.64 |
*price indicative
- RS Stock No.:
- 189-092
- Mfr. Part No.:
- E30013
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 55011, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 55011, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is expertly designed for superior durability and efficiency in demanding applications. Crafted from high quality stainless steel, this component offers a reliable sealing area, facilitating optimal performance in pressure sensitive environments. With a pressure rating of 150 bar, it ensures robust operation, making it ideal for various devices and installations. The thoughtful engineering behind its G1 internal thread connection enhances compatibility, while the precision of its welding adapter design promises exceptional integrity. This product seamlessly integrates into your machinery, supporting safe and efficient operation across a range of industrial applications. Additionally, the compatibility of materials with the media is paramount, and this adapter meets the strict requirements, ensuring compliance with necessary safety standards.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
