ifm electronic, E208 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-676
- Mfr. Part No.:
- E20887
- Brand:
- ifm electronic
Subtotal (1 unit)*
$47.79
(exc. GST)
$52.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.79 |
*price indicative
- RS Stock No.:
- 186-676
- Mfr. Part No.:
- E20887
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E208 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E208 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is designed to enhance the efficiency and reliability of sensor installations. Crafted with precision, this innovative system component is suitable for rail mounting applications, providing a secure and stable platform for photoelectric sensors. Its durable construction ensures longevity even in demanding environments. The thoughtful design reflects a commitment to user friendly installation, making it an ideal choice for professionals seeking quality and dependability in sensor mounting solutions. Backed by a reputable manufacturer, this product combines practicality with advanced design to meet various operational needs.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to an aluminium profile
Each sensor position possible due to free movement in all directions
