ifm electronic, E433 Series Plate Sensor Accessories for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 186-590
- Mfr. Part No.:
- E43381
- Brand:
- ifm electronic
Subtotal (1 unit)*
$140.61
(exc. GST)
$154.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.61 |
*price indicative
- RS Stock No.:
- 186-590
- Mfr. Part No.:
- E43381
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plate | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Plate | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plate | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Plate | ||
For Use With Level Sensor | ||
Series E433 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Coupling Plate is expertly designed for use with level sensors, specifically tailored to enhance performance and reliability within various applications. Constructed from high quality stainless steel, the plate combines robustness with precision, ensuring it withstands operational demands. Its versatile design facilitates seamless integration into tank systems, supporting a pressure range tailored for diverse environments. Ideal for professionals seeking a dependable solution, this product encapsulates both form and function, proving invaluable in the management of tank pressure.
Optional for the operation of level sensors with guided wave radar
Easy, quick and inexpensive mounting in the tank lid
Required for the operation on containers with plastic lid
