ifm electronic, E433 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 187-361
- Mfr. Part No.:
- E43375
- Brand:
- ifm electronic
Subtotal (1 unit)*
$34.27
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.27 |
*price indicative
- RS Stock No.:
- 187-361
- Mfr. Part No.:
- E43375
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is expertly designed for process sensors, ensuring a reliable and efficient connection in a variety of applications. Engineered from high quality stainless steel, this product not only boasts durability but also offers a pressure rating suitable for demanding environments. The G1/2 sensor connection and Ø 26.4 mm process connection allow for seamless integration with existing systems. Additionally, its compact design and lightweight construction make it an ideal choice for both new installations and upgrades. It is also compliant with the Pressure Equipment Directive, making it a safe choice for operators. Its thoughtful engineering ensures compatibility with various media, reinforcing its versatility across different sectors.
Welding adapter for process sensors
Robust stainless steel design for use in harsh industrial environments
High pressure rating
For use in industrial environments
