ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard

Subtotal (1 unit)*

$280.04

(exc. GST)

$308.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.04

*price indicative

RS Stock No.:
187-596
Mfr. Part No.:
E43334
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Coaxial Pipe

Product Type

Extension Tube

For Use With

Level Sensor

Series

E433

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is expertly crafted to meet diverse industrial needs. This advanced slotted design caters specifically to applications requiring precise level sensing in various mediums. Made from high quality stainless steel and reinforced materials, it offers exceptional durability and reliability. With an impressive temperature range and robust pressure rating, this product ensures optimal performance even in challenging environments. Its thoughtful engineering includes a threaded connection for easy installation, and it is fitted with necessary accessories to enhance usability. Ideal for various applications, this component stands out in both functionality and resilience, making it a prime choice for professionals looking for quality and efficiency.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy