ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard
- RS Stock No.:
- 186-546
- Mfr. Part No.:
- E43354
- Brand:
- ifm electronic
Subtotal (1 unit)*
$155.21
(exc. GST)
$170.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.21 |
*price indicative
- RS Stock No.:
- 186-546
- Mfr. Part No.:
- E43354
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensors LR | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensors LR | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is designed to meet the rigorous demands of industrial applications. With a robust construction, it facilitates precise measurement in a variety of challenging environments. Engineered for use with level sensors LR, this component excels in providing accurate readings even at extreme temperatures, ensuring reliability in monitoring levels of different mediums. Crafted from high quality stainless steel and reinforced materials, it guarantees durability while maintaining efficiency. This exceptional coaxial pipe also features a straightforward installation process, allowing you to focus on what matters most—your operations. Its versatility makes it ideal for an array of applications, ensuring you have the right tool for the job, no matter the circumstances.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
