ifm electronic, E230 Series Mounting Bracket for Use with Sensoren, RoHS Standard
- RS Stock No.:
- 186-534
- Mfr. Part No.:
- E23011
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.02
(exc. GST)
$90.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.02 |
*price indicative
- RS Stock No.:
- 186-534
- Mfr. Part No.:
- E23011
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensoren | |
| Series | E230 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensoren | ||
Series E230 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically engineered for radar sensors, ensuring secure and reliable installation. Designed with practicality in mind, it features a sturdy clamp mounting, facilitating effortless integration into various applications. The combination of high quality stainless steel materials guarantees durability and resistance to environmental factors, providing long lasting support for your sensors. Ideal for professional use, this set includes all necessary accessories, making it a comprehensive solution for your mounting needs. With its streamlined design and robust construction, this mounting set enhances the efficiency and reliability of radar sensor installations.
Complete mounting set for clamp mounting
Quick and easy mounting
Robust design for use in harsh industrial environments
For mounting to a rod
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic RoHS Standard
- ifm electronic for Types UG, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic for Types UG, For all ifm ultrasonic sensors with
- ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
