ifm electronic, E230 Series Mounting Bracket for Use with Sensoren, RoHS Standard
- RS Stock No.:
- 186-934
- Mfr. Part No.:
- E23010
- Brand:
- ifm electronic
Subtotal (1 unit)*
$104.87
(exc. GST)
$115.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.87 |
*price indicative
- RS Stock No.:
- 186-934
- Mfr. Part No.:
- E23010
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensoren | |
| Series | E230 | |
| Width | 55mm | |
| Height | 86mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensoren | ||
Series E230 | ||
Width 55mm | ||
Height 86mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set offers a versatile solution for securing radar sensors effectively. Designed for both efficiency and practicality, the U shaped bracket allows for adjustment angles of up to 20°, ensuring precise positioning for optimal sensor performance. With its robust construction from stainless steel, it combines durability with a sleek design, making it ideal for various industrial applications. The easy screw mounting onto standard aluminium profiles and machine panels simplifies installation, saving time and effort. This mounting set is not just functional; it embodies a thoughtful approach to engineering, making it an essential component for reliable sensor deployment.
Complete mounting set with setting options for the angle
Quick and easy mounting
Robust design for use in mobile machines
Any required sensor position is possible thanks to flexible mounting options
Additional device protection
Related links
- ifm electronic RoHS Standard
- ifm electronic for Types UG, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic for Types UG, For all ifm ultrasonic sensors with
- ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
