ifm electronic, E43210 Series Probe for Use with Sensors, RoHS Standard
- RS Stock No.:
- 186-317
- Mfr. Part No.:
- E43210
- Brand:
- ifm electronic
Subtotal (1 unit)*
$189.85
(exc. GST)
$208.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.85 |
*price indicative
- RS Stock No.:
- 186-317
- Mfr. Part No.:
- E43210
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Probe | |
| Accessory Type | Probe | |
| For Use With | Sensors | |
| Series | E43210 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Probe | ||
Accessory Type Probe | ||
For Use With Sensors | ||
Series E43210 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Probe has been meticulously engineered for level sensing applications, making it an invaluable tool for various industrial processes. The robust stainless steel construction ensures durability and reliability, even in demanding environments. With a length of 1600 mm, it offers an optimal measuring range tailored for precise level determination. Designed with both function and practicality in mind, this probe is not just a component but a solution enhancing operational effectiveness. It undergoes rigorous testing to meet the highest standards, ensuring that it is both safe and performant. Ideal for use in tanks and containers, this level sensor probe provides real time data that supports efficient management of resources and processes.
Required for the operation of level sensors with guided wave radar
For the reliable detection of aqueous media
Adaptation to different container heights through shortening of the probe
Suitable for coolant emulsions, cleaning liquids or heavily polluted w
