ifm electronic, E230 Series Mounting Bracket for Use with Sensoren, RoHS Standard
- RS Stock No.:
- 186-967
- Mfr. Part No.:
- E23009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$110.17
(exc. GST)
$121.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.17 |
*price indicative
- RS Stock No.:
- 186-967
- Mfr. Part No.:
- E23009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensoren | |
| Series | E230 | |
| Height | 86.2mm | |
| Width | 8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Sensoren | ||
Series E230 | ||
Height 86.2mm | ||
Width 8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for radar sensors, featuring a U shaped bracket that allows for precise angle adjustment up to 45°. This component is an essential addition for any radar sensor installation, ensuring an optimal setup for enhanced functionality. Constructed from durable materials, it combines strength with versatility for reliable performance. The thoughtful design caters to a variety of applications, proving valuable in diverse environments. Ideal for mounting on standard aluminium profiles and machine panels, this product offers a blend of practicality and craftsmanship that reflects an understanding of both form and function.
Complete mounting set with setting options for the angle
Quick and easy mounting
Robust design for use in mobile machines
Any required sensor position is possible thanks to flexible mounting options
Additional device protection
Related links
- ifm electronic RoHS Standard
- ifm electronic for Types UG, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic for Types UG, For all ifm ultrasonic sensors with
- ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
- Leuze RoHS Standard
- SICK RoHS Standard
