Wiha Torque Screwdriver, 0.8 → 5.0 Nm, SL/PZ1 Drive, ±6 % Accuracy

Subtotal (1 unit)*

$480.35

(exc. GST)

$528.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$480.35

*price indicative

RS Stock No.:
272-6583
Distrelec Article No.:
110-88-772
Mfr. Part No.:
38074
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torque Screwdriver

Torque Range

0.8 → 5.0 Nm

Drive Size

SL/PZ1

Accuracy

±6 %

Standards/Approvals

ISO 3166-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools torque screwdriver set is fully certified TorqueVario-S VDE torque system, that provides controlled screw tightening combined with safe use for electric installations. The tool set contains an ergonomically shaped torque screwdriver with an integrated numeric scale, 2 slimBits, a bit holder and an adjusting tool.

For controlled fastening on live parts up to 1000 V AC

Ensure good, protected access to deep-set screws

For applications in electrics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy