ifm electronic, E433 Series Adapter Sensor Accessories 60.3 mm for Use with Sms Pipe Fitting, EMC EN 61000-4-2 ESD 4 kV
- RS Stock No.:
- 186-335
- Mfr. Part No.:
- E43344
- Brand:
- ifm electronic
Subtotal (1 unit)*
$230.49
(exc. GST)
$253.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.49 |
*price indicative
- RS Stock No.:
- 186-335
- Mfr. Part No.:
- E43344
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Sms Pipe Fitting | |
| Series | E433 | |
| Hazardous Area Certification | No | |
| Diameter | 60.3mm | |
| Height | 34mm | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 1590 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Sms Pipe Fitting | ||
Series E433 | ||
Hazardous Area Certification No | ||
Diameter 60.3mm | ||
Height 34mm | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B MTTF (years) 1590 UL approval Ta 0.40 C Enclosure type Type 1 power supply Limited Voltage/Current File number UL E174191, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is expertly designed for SMS pipe fittings, providing a seamless and efficient connection for your equipment. Built with precision engineering, this sturdy adapter ensures optimal performance and reliability in various applications. The innovative design features a leakage port for enhanced safety, making it ideal for environments where pressure management is critical. Crafted from high quality stainless steel, it delivers excellent corrosion resistance and longevity, ensuring that your operations run smoothly over time. With a maximum pressure rating of 16 bar, this adapter is perfect for demanding industrial settings, giving you peace of mind.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
