ifm electronic, E118 Series Strap 4 mm for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 186-619
- Mfr. Part No.:
- E11819
- Brand:
- ifm electronic
Subtotal (1 unit)*
$14.03
(exc. GST)
$15.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.03 |
*price indicative
- RS Stock No.:
- 186-619
- Mfr. Part No.:
- E11819
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E118 | |
| Height | 15mm | |
| Width | 12mm | |
| Hazardous Area Certification | No | |
| Depth | 9mm | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E118 | ||
Height 15mm | ||
Width 12mm | ||
Hazardous Area Certification No | ||
Depth 9mm | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is made for clean line cylinders which is an essential component designed to ensure the seamless operation of clean line applications. Crafted with precision, this product is specifically engineered for types MKT, offering exceptional reliability and stability. With its robust construction, it guarantees effective performance in various mechanical environments. The stainless steel and PA materials not only enhance durability but also ensure compliance with stringent hygiene standards. The compact dimensions allow for easy integration into existing systems, making it a versatile solution for industries that require a hygienic approach. Whether you're in food processing or pharmaceutical manufacturing, this fixing strap is poised to meet your technical needs, providing a secure and efficient fastening solution.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
