ifm electronic, E118 Series Strap 50 mm for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 187-456
- Mfr. Part No.:
- E11820
- Brand:
- ifm electronic
Subtotal (1 unit)*
$15.22
(exc. GST)
$16.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.22 |
*price indicative
- RS Stock No.:
- 187-456
- Mfr. Part No.:
- E11820
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E118 | |
| Width | 12mm | |
| Hazardous Area Certification | No | |
| Depth | 9mm | |
| Diameter | 50mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E118 | ||
Width 12mm | ||
Hazardous Area Certification No | ||
Depth 9mm | ||
Diameter 50mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is made for clean line cylinders which is designed specifically to enhance the functionality of MKT types, offering an efficient and reliable solution for various applications. Crafted with durability in mind, it combines stainless steel with a PA adapter, ensuring strength and resilience in demanding environments. The unique design accommodates a piston diameter of 50 mm and a versatile clamping range, making it an ideal choice for professionals seeking quality and longevity in their equipment. This product not only simplifies installation but also guarantees optimal performance, reflecting the excellence synonymous with ifm electronic.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
