ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 187-259
- Mfr. Part No.:
- E11980
- Brand:
- ifm electronic
Subtotal (1 unit)*
$22.89
(exc. GST)
$25.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.89 |
*price indicative
- RS Stock No.:
- 187-259
- Mfr. Part No.:
- E11980
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E119 | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Width | 10.5mm | |
| Height | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E119 | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Width 10.5mm | ||
Height 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is made for clean line cylinders which is an essential component designed for seamless integration and enhanced functionality with specific types, notably MKT. Engineered with precision, the product ensures reliability and efficiency in various applications, enabling users to achieve optimal performance in their operational processes. Its robust construction utilises high grade stainless steel, making it both durable and suitable for demanding environments. The lightweight design offers ease of installation, ensuring that maintenance is straightforward. With complete compatibility for types MKT, this fixing strap not only meets but exceeds expectations, providing peace of mind during use. Ideal for those seeking quality and durability, it reflects a commitment to excellence in design and utility.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
