Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 18 mm
- RS Stock No.:
- 279-7640
- Mfr. Part No.:
- 3842552422
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 480 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.642 | $6.42 |
*price indicative
- RS Stock No.:
- 279-7640
- Mfr. Part No.:
- 3842552422
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Phillips | |
| Drive Type | Phillips | |
| Material | Plastic | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Phillips | ||
Drive Type Phillips | ||
Material Plastic | ||
Length 18mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth slider flat lockable is suitable for clamping using a sliding block and a clamping lever.
For constructing low wear guides
- RS Stock No. 2704490
- Mfr. Part No. 1485300
Each (In a Pack of 50)
$0.91
- RS Stock No. 2797638
- Mfr. Part No. 3842552267
Each (In a Pack of 10)
$1.259
Related links
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 14 mm
- Bosch Rexroth Plastic Flap 120 mm x 40 mm x 18 mm
- RS PRO Black Oxide Steel Phillips Head Self-Tapping Screw 76.2 mm
- Panduit Zinc Plated Steel Phillips Head Self-Tapping Screw 12.7 mm #8
- Bosch Rexroth Plastic Flap 105 mm x 40 mm x 18 mm
- Bosch Rexroth Plastic Flap 90 mm x 40 mm x 18 mm
- Bosch Rexroth Anodised Galvanised Steel Self-Tapping Screw 9.5 mm
- Self-Tapping Screws Guide












