Bosch Rexroth Anodised Galvanised Steel Self-Tapping Screw 9.5 mm
- RS Stock No.:
- 279-7638
- Mfr. Part No.:
- 3842552267
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.259 | $12.59 |
*price indicative
- RS Stock No.:
- 279-7638
- Mfr. Part No.:
- 3842552267
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN EN 50085-1, 50085-2-1 | |
| Finish | Anodised | |
| Material | Galvanised Steel | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN EN 50085-1, 50085-2-1 | ||
Finish Anodised | ||
Material Galvanised Steel | ||
Length 9.5mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth aluminium cable duct can be either clipped or screwed onto the support profile. Interior can be divided for routing different cable types. High quality, attractive external finish due to anodized duct surface and cover plate.
VDE certified
Cover can be secured with a self tapping screw
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Stainless Steel Stainless Steel Flange Head Self-Tapping Screw 9.5 mm
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 2
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 9.5 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 9.5 mm 6
- Rittal Metal Self-Tapping Screw 9.5 mm
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 9.5 mm 6
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 9.5 mm 6
