Bosch Rexroth Plastic Flap, Screw Fixing, 120 mm x 40mm x 18 mm

Subtotal (1 pack of 2 units)*

$97.26

(exc. GST)

$106.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$48.63$97.26

*price indicative

RS Stock No.:
279-7680
Mfr. Part No.:
3842554472
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Hinge

Material

Plastic

Hinge Type

Flap

Closing Type

Free Swinging

Length

120mm

Width

40mm

Thickness

18mm

Fixing Method

Screw

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Bosch Rexroth plastic hinge for profiles with 8 mm or 10 mm slot. Assembly possible on solid surface elements.

Centering bolts for easy mounting and as an ant torsion element

Material PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy