Schneider Electric Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$42.25

(exc. GST)

$46.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.25

*price indicative

RS Stock No.:
276-2645
Mfr. Part No.:
XB5FD25C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Contact Configuration

1 NO/1 NC

Housing Material

Plastic, Gold, Silver Alloy, Nickel

IP Rating

IP66, IP67

Angle of Throw

90 °

Series

Harmony

Cutout Diameter

30.5mm

Terminal Type

Screw Clamp

Width

36.6mm

Depth

73mm

Height

42mm

Standards/Approvals

CSA C22.2 No 14, REACh Regulation, UL, JIS C8201-5-1, IEC 60947-1, CSA, IEC 60947-5-4, JIS C8201-1, UL 508, IEC 60947-5-1

Switch Operation

Stay Put

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric flush mounted selector switch is a part of the Harmony XB5 plastic range and is a complete product. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics.

Eco friendly

Easily installed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy