Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 unit)*

$71.71

(exc. GST)

$78.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.71

*price indicative

RS Stock No.:
246-800
Mfr. Part No.:
188074 M30I-FWRLK3-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Toggle

IP Rating

IP66

Angle of Throw

60 °

Series

M30

Cutout Diameter

30mm

Illuminated

Yes

Standards/Approvals

VDE 0660, IP66, NEMA 4X, RoHS, IEC/EN 60947

Switch Operation

Latching

COO (Country of Origin):
DE
The Eaton illuminated selector switch actuator from the Moeller series M30 is designed for precision and reliability in demanding applications. With its robust construction, including a stainless steel front ring, this actuator not only enhances the aesthetic appeal but also ensures longevity and durability in various environments. The three-position design allows for versatile functionality, making it an ideal choice for operators seeking seamless control in their machinery. The thumb-grip feature facilitates quick and easy operation, while the high degree of protection guarantees optimal performance even in challenging climatic conditions.

Features a maintained three-position operation for enhanced control

Constructed with a durable stainless steel bezel for increased corrosion resistance

Offers a compact size, ensuring ease of integration into existing systems

Suitable for a wide operating temperature range, enabling versatility in various settings

Designed for straightforward installation, reducing downtime during setup

Red colour actuator provides clear visibility during operation

VDE and IEC/EN certifications confirm adherence to international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy