Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 231-244
- Mfr. Part No.:
- 110924 M22-WRLK-G-K10LED-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$119.42
(exc. GST)
$131.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 November 2026
- Plus 7 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.42 |
*price indicative
- RS Stock No.:
- 231-244
- Mfr. Part No.:
- 110924 M22-WRLK-G-K10LED-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch Head | |
| Actuator Type | Toggle | |
| Contact Configuration | 1 NO | |
| IP Rating | IP66 | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | GL, NEMA 4X, LR, IP66, DNV, CE | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch Head | ||
Actuator Type Toggle | ||
Contact Configuration 1 NO | ||
IP Rating IP66 | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals GL, NEMA 4X, LR, IP66, DNV, CE | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator, part of the Moeller series M22, embodies a blend of reliability and functionality suited for various industrial applications. Designed with a robust bezel made from plastic and a titanium finish, it provides exceptional protection with NEMA 4X and IP66 ratings, ensuring durability in challenging environments. Its maintained, two-position operation features a vibrant green actuator, allowing for clear visibility and ease of use. The switch boasts an impressive mechanical lifespan, rated at 100,000 operations, making it a dependable choice for any system requiring consistent performance. The actuators design is tailored for seamless integration with existing setups, promoting compatibility and ease of installation, while its compact dimensions make it ideal for space-constrained environments.
Illuminated actuator for enhanced visibility in low-light conditions
Robust protection classifications, ensuring resilience against dust and water
Long mechanical lifespan supports reduced maintenance costs
Green actuator colour for immediate identification during operation
Compact design suitable for various installation environments
Versatile functionality for industrial applications, enhancing operational efficiency
Related links
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton M22 Series Illuminated Push Button Switch IP67
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
