Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 274-1188
- Mfr. Part No.:
- 187133 M30C-FWRLK3-R
- Brand:
- Eaton
Subtotal (1 unit)*
$65.83
(exc. GST)
$72.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.83 |
*price indicative
- RS Stock No.:
- 274-1188
- Mfr. Part No.:
- 187133 M30C-FWRLK3-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Toggle | |
| IP Rating | IP64 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | CSA-C22.2 No. 94-91, IEC/EN 60947-5, CSA-C22.2 No. 14-05, DNV, IEC/EN 60947, GL, CSA Class No.:3211-03, IP66, UL 508, CSA file No. 012528, UL Listed, CE marking, UL Category Control No.:NKCR, CSA, RoHS, VDE 0660, NEMA 4X, UL File No.:E29184 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Toggle | ||
IP Rating IP64 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals CSA-C22.2 No. 94-91, IEC/EN 60947-5, CSA-C22.2 No. 14-05, DNV, IEC/EN 60947, GL, CSA Class No.:3211-03, IP66, UL 508, CSA file No. 012528, UL Listed, CE marking, UL Category Control No.:NKCR, CSA, RoHS, VDE 0660, NEMA 4X, UL File No.:E29184 | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated selector switch that has actuator stay put or spring return function and fitted with front ring. It is design with thumb grip and has operating frequency is 2000 operations per hour.
Round construction type lens
VDE 0660 certified
Related links
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 3 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
