Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 274-1185
- Mfr. Part No.:
- 187125 M30C-FWLKV-R
- Brand:
- Eaton
Subtotal (1 unit)*
$62.54
(exc. GST)
$68.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.54 |
*price indicative
- RS Stock No.:
- 274-1185
- Mfr. Part No.:
- 187125 M30C-FWLKV-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Toggle | |
| IP Rating | IP64 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | CE marking, VDE 0660, CSA file No. 012528, UL 508, UL File No.:E29184, UL Listed, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, GL, IEC/EN 60947-5, CSA, UL Category Control No.:NKCR, NEMA 4X, IEC/EN 60947, DNV, IP66, RoHS, CSA Class No.:3211-03 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Toggle | ||
IP Rating IP64 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals CE marking, VDE 0660, CSA file No. 012528, UL 508, UL File No.:E29184, UL Listed, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, GL, IEC/EN 60947-5, CSA, UL Category Control No.:NKCR, NEMA 4X, IEC/EN 60947, DNV, IP66, RoHS, CSA Class No.:3211-03 | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated selector switch that has actuator stay put or spring return function and fitted with front ring. It is design with thumb grip and has operating frequency is 2000 operations per hour.
Round construction type lens
VDE 0660 certified
Related links
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
