Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 276-6570
- Mfr. Part No.:
- 216845 M22-WRLK3-R
- Brand:
- Eaton
This image is representative of the product range
Add 5 more to save $14.15
View bulk pricing optionsSubtotal (1 unit)*
$94.36
(exc. GST)
$103.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $94.36 | - |
| 5 - 9 | $91.53 | $14.15 |
| 10 + | $82.39 | $119.70 |
*price indicative
- RS Stock No.:
- 276-6570
- Mfr. Part No.:
- 216845 M22-WRLK3-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | IP66, CSA Std. C22.2 No. 94-91, IEC/EN 60947, CE, UL Category Control No.:NKCR, EN 60947-5, CSA Std. C22.2, CSA File No.:012528, UL 508, No. 14-05, IEC 60947-5, UL, UL File No.:E29184, CSA-C22.2 No. 14-05, VDE 0660, CSA Class No.:3211-03, CSA, VDE, CSA-C22.2 No. 94-91, NEMA 4X RoHS, IEC/EN 60947-5 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals IP66, CSA Std. C22.2 No. 94-91, IEC/EN 60947, CE, UL Category Control No.:NKCR, EN 60947-5, CSA Std. C22.2, CSA File No.:012528, UL 508, No. 14-05, IEC 60947-5, UL, UL File No.:E29184, CSA-C22.2 No. 14-05, VDE 0660, CSA Class No.:3211-03, CSA, VDE, CSA-C22.2 No. 94-91, NEMA 4X RoHS, IEC/EN 60947-5 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
