Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 pack of 5 units)*

$197.58

(exc. GST)

$217.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$197.58$39.516

*price indicative

RS Stock No.:
251-386
Mfr. Part No.:
216838 M22S-WLK3-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Toggle

IP Rating

IP66

Angle of Throw

40 °

Series

M22

Cutout Diameter

22.5mm

Illuminated

Yes

Standards/Approvals

CSA Std. C22.2 No. 94-91, CSA Class No.:3211-03, IEC/EN 60947, IP66, VDE 0660, CSA-C22.2 No. 94-91, IEC/EN 60947-5, VDE, UL, CSA File No.:012528, IEC 60947-5, CE, EN 60947-5, CSA, NEMA 4X, UL 508, CSA Std. C22.2 No. 14-05, UL File No.:E29184, UL Category Control No.:NKCR, CSA-C22.2 No. 14-05

Switch Operation

Spring Return

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Selector Switch Actuator is illuminated. It comes with thumb-grip. It features only 2 positions. It is fitted with a front ring.

IP66 rated

100000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy