Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$27.73

(exc. GST)

$30.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.73

*price indicative

RS Stock No.:
269-3019
Mfr. Part No.:
HW1S-2T01
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Knob

Contact Configuration

1 NC

IP Rating

IP20, IP65

Series

HW1S

Cutout Diameter

22.3mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

EN60947-5, CSA, UL, CCC, CE, RoHS

COO (Country of Origin):
JP
The Idec non illuminated 2 positions maintained selector switch has 29 mm round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.

Finger safe IP20 contacts

Tamperproof construction

Worldwide approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy