Idec Knob Type Selector Switch - (2 NO/1 NC) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 269-3021
- Mfr. Part No.:
- HW1S-3JT21N1
- Brand:
- Idec
Subtotal (1 unit)*
$57.69
(exc. GST)
$63.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.69 |
*price indicative
- RS Stock No.:
- 269-3021
- Mfr. Part No.:
- HW1S-3JT21N1
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob Type | |
| Contact Configuration | 2 NO/1 NC | |
| IP Rating | IP65, IP20 | |
| Series | HW1S | |
| Cutout Diameter | 22mm | |
| Terminal Type | Crimp | |
| Illuminated | No | |
| Standards/Approvals | VDE, EN60947-5-1, CCC, CSA, EN60947-1, UL, CE, TUV, RoHS | |
| Switch Operation | SMP Polymer, Pushlock Key Reset | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Knob Type | ||
Contact Configuration 2 NO/1 NC | ||
IP Rating IP65, IP20 | ||
Series HW1S | ||
Cutout Diameter 22mm | ||
Terminal Type Crimp | ||
Illuminated No | ||
Standards/Approvals VDE, EN60947-5-1, CCC, CSA, EN60947-1, UL, CE, TUV, RoHS | ||
Switch Operation SMP Polymer, Pushlock Key Reset | ||
- COO (Country of Origin):
- JP
The Idec non illuminated 2 positions maintained selector switch has 29 mm round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.
Finger safe IP20 contacts
Tamperproof construction
Worldwide approvals
Related links
- Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Lever Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
