Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$79.33

(exc. GST)

$87.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.33

*price indicative

RS Stock No.:
230-441
Mfr. Part No.:
121598 C22S-WKV-K10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Toggle

Contact Configuration

1 NO

IP Rating

IP65

Angle of Throw

60 °

Series

C22

Cutout Diameter

22.5mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

NEMA 12, CSA Class No.:321103, UL, UL 508, IEC/EN 60947-5-1, VDE 0660, CE, UL NKCR, UL E29184, CSA-C22.2 No. 14-05, CSA, and 94-M91, CSA 165628

Switch Operation

Spring Return

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 changeover switch is expertly designed to cater to diverse switching needs in both industrial and commercial settings. Celebrated for its robust construction and user-friendly features, this model incorporates a thumb-grip for seamless operation, thereby enhancing accessibility. Engineered to withstand rigorous applications, it includes a screw connection for reliable wiring, making it a top choice for professionals requiring durability and performance. This switch is an embodiment of precision engineering, promising exceptional longevity with a mechanical lifespan of up to one million operations. The elegantly designed black bezel beautifully complements its practical functionality, ensuring versatility in any environment.

Designed with an intuitive thumb-grip for effortless handling

Constructed to operate reliably under demanding conditions

Offers a high mechanical lifespan, enhancing overall value

Built-in screw connection type guarantees secure installations

Features a NEMA 13 and IP65 rating for superior protection against dust and water ingress

Low operating torque allows for smooth switch activation

Flexible mounting position to suit various application needs

Constructed from durable materials to ensure long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy