Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$97.01

(exc. GST)

$106.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.01

*price indicative

RS Stock No.:
230-064
Mfr. Part No.:
110923 M22-WRK-3K10-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Toggle

Contact Configuration

3 NO

IP Rating

IP66

Series

M22

Cutout Diameter

22.5mm

Illuminated

No

Standards/Approvals

LR, NEMA 4X, CE, GL, IP66, DNV

Switch Operation

Latching

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Selector switch is a robust and versatile addition to your control systems. Designed for seamless operation, it features a maintained two-position toggle mechanism that ensures reliability in demanding environments. With its IP66 rating, the M22 switch offers exceptional protection against dust and water ingress, making it suitable for various industrial applications. The titanium bezel and durable plastic construction contribute to both aesthetic appeal and longevity. This switch can withstand extreme temperatures, from -25°C to 70°C, ensuring optimal performance in challenging climates. Enhanced with a mechanical lifespan of 100,000 operations, it guarantees efficiency and operational excellence, ideal for continuous use in your projects.

Maintained switching function latching ensures consistent performance

Robust IP66 rating for optimal protection in harsh environments

Mechanical lifespan of 100,000 operations promotes long-term reliability

Dual operating positions provide flexibility in control options

Durable titanium bezel enhances both style and strength

Temperature resistant from -25°C to 70°C for broad application suitability

Easy installation facilitates seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy