Lovato Electric LPCSL13 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 248-6032
- Mfr. Part No.:
- LPCSL1303
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$55.66
(exc. GST)
$61.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.66 |
*price indicative
- RS Stock No.:
- 248-6032
- Mfr. Part No.:
- LPCSL1303
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | LPCSL13 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series LPCSL13 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series chromed plastic. Its colour is Green.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato LPCSL13 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green IP66,
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP69,
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
