Eaton Push Button Actuator for Use with Indicator Lights
- RS Stock No.:
- 241-091
- Mfr. Part No.:
- 037985 Q18BS
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-091
- Mfr. Part No.:
- 037985 Q18BS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| For Use With | Indicator Lights | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
For Use With Indicator Lights | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Blanking Plug is a standout accessory designed to meet the demands of modern electrical installations. Featuring a sleek black finish, this plug is crafted for durability and adherence to high standards. Its IP65 rating ensures resistance against dust and water, making it ideal for both indoor and outdoor applications. This blanking plug effectively closes off spare mounting locations, contributing to a clean and professional look while enhancing safety by preventing accidental contact with electrical components. With a temperature tolerance ranging from -25 °C to 60 °C, it performs reliably in diverse environmental conditions. Designed with installation ease in mind, it is a practical addition to any system, upholding the reputation of excellence that is synonymous with the Eaton brand.
IP65 rated for effective protection against dust and water ingress
Black colour provides a professional and uniform appearance
Designed for effective closure of spare mounting locations
Temperature range accommodates various environments and conditions
Durable material ensures longevity and reliability in use
Part of the renowned Moeller RMQ16 series, underlining quality and performance
Related links
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Orange Push Button Actuator
- Eaton White Push Button Actuator
