Lovato Electric LPSSL12 Series 2 Position Selector Switch Head, 22 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 248-6113
- Mfr. Part No.:
- LPSSL1203
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$73.62
(exc. GST)
$80.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.62 |
*price indicative
- RS Stock No.:
- 248-6113
- Mfr. Part No.:
- LPSSL1203
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | LPSSL12 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series LPSSL12 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Actuator Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series metal. Its colour is Green. It is made up of Aluminium and zinc alloy.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato LPSSL12 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato LPSSL12 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato LPSSL12 Series 2 Position Selector Switch Head Red Handle, IP66
- Lovato LPSSL12 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Siemens SIRIUS ACT Series 2 Position Selector Switch Head Green Handle IP69K, IP67
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Lovato LPCSL12 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
