Lovato Electric LPCSL13 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Blue Handle, IP66

Subtotal (1 unit)*

$55.66

(exc. GST)

$61.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.66

*price indicative

RS Stock No.:
248-6035
Mfr. Part No.:
LPCSL1306
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Series

LPCSL13

IP Rating

IP66

Standards/Approvals

RoHS

Actuator Colour

Blue

COO (Country of Origin):
IT
The Lovatov selector switch actuator made up of Platinum series chromed plastic. Its colour is Blue.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy