Lovato Electric LPCSL13 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, White Handle, IP66
- RS Stock No.:
- 248-6036
- Mfr. Part No.:
- LPCSL1308
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$50.86
(exc. GST)
$55.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.86 |
*price indicative
- RS Stock No.:
- 248-6036
- Mfr. Part No.:
- LPCSL1308
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | LPCSL13 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series LPCSL13 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Actuator Colour White | ||
- COO (Country of Origin):
- IT
The Lovatov selector switch actuator made up of Platinum series chromed plastic. Its colour is White. It is made up of Polyamide.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato LPCSL13 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Lovato LPCSL13 Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Lovato LPCSL12 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Lovato LPSSL13 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head White Handle IP69K,
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
