Omron A165S Series 2 Position Selector Switch Head, IP65
- RS Stock No.:
- 214-6994
- Distrelec Article No.:
- 301-36-684
- Mfr. Part No.:
- A165S-T2M
- Brand:
- Omron
Subtotal (1 unit)*
$49.11
(exc. GST)
$54.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.11 |
*price indicative
- RS Stock No.:
- 214-6994
- Distrelec Article No.:
- 301-36-684
- Mfr. Part No.:
- A165S-T2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| Series | A165S | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, EN60947-5-1, UL, cUL | |
| Mechanical Life | 20Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
Series A165S | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, EN60947-5-1, UL, cUL | ||
Mechanical Life 20Operations | ||
Omron A165S Series Selector Switch Head, Maintained Switch Actuation, 2 Positions - A165S-T2M
This selector switch head is designed for efficient functionality in industrial settings. Part of the A165S series, it provides reliable switching capabilities in environments where electrical control is essential. The maintained actuation mechanism of this non-illuminated selector switch ensures precise control, making it a vital component for automation and electrical operations.
Features & Benefits
• Functions as a 2-position selector switch for straightforward operations
• Durable design ensures longevity in challenging conditions
• Oil-resistant feature protects against harmful substances
• Compact dimensions facilitate easy installation in confined spaces
• Compliant with EN60947-5-1 and IEC947-5-1 standards
• Maintained actuation delivers reliable performance during use
Applications
• Utilised in control panels for equipment in manufacturing environments
• Applied in automated machinery to select different operational modes
• Incorporated into electrical systems for clear operational status
• Suitable for machine control integration across various industries
What installation methods are recommended for this device?
Standard panel mounting practices should be followed for proper fitting.
Can I use this with varying electrical loads?
Yes, it can effectively accommodate a range of loads within its rated specifications.
What should be checked before installation?
Verify that the panel thickness and cutout dimensions meet the specified requirements for optimal installation.
Related links
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head IP65
- EAO 04 Series 2 Position Selector Switch Head, IP65
- Schneider Electric ZA2 Series 2 Position Selector Switch Head, IP65
- EAO 2 Position Selector Switch Head IP40
- EAO 04 Series 2 Position Illuminated Selector Switch Head, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP65
