EAO 04 Series 3 Position Selector Switch Head, IP65
- RS Stock No.:
- 200-4131
- Distrelec Article No.:
- 304-07-674
- Mfr. Part No.:
- 704.403.0
- Brand:
- EAO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$48.87
(exc. GST)
$53.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $48.87 | - |
| 15 - 49 | $47.42 | 2% |
| 50 - 99 | $45.92 | 6% |
| 100 - 249 | $44.95 | 8% |
| 250 + | $43.98 | 10% |
*price indicative
- RS Stock No.:
- 200-4131
- Distrelec Article No.:
- 304-07-674
- Mfr. Part No.:
- 704.403.0
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Series | 04 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Series 04 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- CH
The EAO selector switch actuator has 3 rotary positions which functions same like selector switch. It has front dimension of Ø 29 mm and is round in shape. The front bezel colour is natural anodized and material is aluminium.
IP65 front protection
Maintain - Rest - Maintain switching action
Related links
- EAO 04 Series 3 Position Selector Switch Head, IP65
- EAO 04 Series 3 Position Selector Switch Head IP65
- EAO 04 Series 2 Position Selector Switch Head, IP65
- EAO 04 Series 2 Position Illuminated Selector Switch Head, IP65
- Omron A165S Series 3 Position Selector Switch Head, IP65
- EAO 74 Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP40
- EAO 04 Series 2 Position Illuminated Selector Switch Head IP65