Schneider Electric Harmony Series 2 Position Selector Switch Head, Black Handle, IP65
- RS Stock No.:
- 817-1276
- Mfr. Part No.:
- ZB6CD22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.48
(exc. GST)
$21.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.48 |
*price indicative
- RS Stock No.:
- 817-1276
- Mfr. Part No.:
- ZB6CD22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
Heads for key slot rotary knobs
Selector switch heads for Harmony XB6.
Heads for Ronis key slot rotary knobs
Key can be removed in all positions
Mounting onto the contact body of the ZB6-Z series
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP67
