Omron A165S Series 2 Position Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 215-7695
- Mfr. Part No.:
- A165S-T2A
- Brand:
- Omron
Subtotal (1 unit)*
$51.14
(exc. GST)
$56.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.14 |
*price indicative
- RS Stock No.:
- 215-7695
- Mfr. Part No.:
- A165S-T2A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Spring Return | |
| Series | A165S | |
| IP Rating | IP65 | |
| Standards/Approvals | EN60947-5-1, UL, cUL, RoHS | |
| Mechanical Life | 20Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Spring Return | ||
Series A165S | ||
IP Rating IP65 | ||
Standards/Approvals EN60947-5-1, UL, cUL, RoHS | ||
Mechanical Life 20Operations | ||
- COO (Country of Origin):
- JP
Omron A165S Series Selector Switch Head, Spring Return Switch Actuation, 2 Positions - A165S-T2A
This selector switch head is designed for integration into various automation and electrical applications, providing durable performance and straightforward operation. Its precise cutout diameter of 16mm enables versatile installation options across different systems.
Features & Benefits
• Spring return mechanism enhances user control and flexibility
• Easily installed in standard 16mm cutouts
• Functions as a 2-position switch for simplified operations
• Compatible with both standard and micro loads, accommodating various applications
• Features an oil-resistant IP65 rating, suitable for challenging conditions
• Complies with EN60947-5-1 standards for safety and reliability
Applications
• Utilised in control panels for machinery and automation systems
• Suitable for operator interfaces in industrial environments
• Integrates with different A165S series components for customised configurations
• Applicable in electrical circuits that require reliable switching mechanisms
What type of loads can be used with this switch?
It accommodates both standard and micro loads, catering to a range of applications.
Can it be installed in an existing panel?
Yes, the 16mm cutout facilitates easy integration into most standard panels.
How does the spring return functionality work?
The switch automatically returns to its original position after activation, providing intuitive operation.
What is the significance of the IP65 rating?
The IP65 rating ensures protection against dust and water ingress, making it suitable for demanding environments.
- RS Stock No. 2004119
- Mfr. Part No. 704.413.018
Each
$88.96
- RS Stock No. 0357872
- Mfr. Part No. KAA2H
Each
$35.07
- RS Stock No. 2146994
- Mfr. Part No. A165S-T2M
Each
$49.11
- RS Stock No. 0243717
- Mfr. Part No. 040658 Q25LWK1-WS
Each
$57.57
Related links
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Eaton RMQ16 Series 2 Position Selector Switch Head, 16 mm Cutout
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle












