Omron A165S Series 3 Position Selector Switch Head, IP65
- RS Stock No.:
- 214-6993
- Mfr. Part No.:
- A165S-J3A
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$48.30
(exc. GST)
$53.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.30 |
*price indicative
- RS Stock No.:
- 214-6993
- Mfr. Part No.:
- A165S-J3A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Series | A165S | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, cUL, EN60947-5-1, RoHS | |
| Mechanical Life | 20Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Series A165S | ||
IP Rating IP65 | ||
Standards/Approvals UL, cUL, EN60947-5-1, RoHS | ||
Mechanical Life 20Operations | ||
The Omron A165S series have selector switch which is non-illuminated. This selector switch is lever type rectangular in shape with 3 notch and it has spring return.
IP degree of protection is IP 65
Related links
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head IP65
- EAO 04 Series 3 Position Selector Switch Head, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP40
- RS PRO 3 Position Selector Switch Head Black Handle, IP65
- BACO BACO Series 3 Position Selector Switch Head IP65
- EAO 74 Series 3 Position Selector Switch Head IP65
